15137-1003

Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly, 2.50mm Pitch, Female-Female, Single Row, 300.00mm Length, 10 Circuits, Natural

Part Aliases: Molex 0151371003  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15137-1003
Series:15137
Product Name:Mini-Lock
Part Aliases:0151371003
SKU:MOL15137-1003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/16/2024514528 Change Supplier. This notification is to inform you about Supplier product location transferred from Japan vendor(Supplier) to Korea vendor impacting the part(s) as per attached list. No changes will be made to product as part of this change.
Download
01/04/2023512420 - Equipment Transfer, Production Transfer or Rearrangement.
Production plant location change
- Current : Molex Japan
- After : Molex Vietnam
* Change reason :
To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate
production of the 2.5MM W/B from Japan vendor to Molex Vietnam production facility. This change will
started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as
need to ensure a seamless transfer.
Download
11/15/2019507714 - Packaging Changes.
Download