51164-0505
2.50mm Wire-to-Board Mini-Lock Terminal Position Assurance (TPA) Retainer, Glow-Wire Capable, 5 Circuits
Enhance the security and reliability of your connections with our Mini-Lock TPA Term Pos Assurance. Designed for peace of mind, this connector features five contacts in a single row, ensuring seamless functionality. Crafted from durable polyester, it meets stringent material flammability standards. Each terminal position is safeguarded, guaranteeing optimal performance. With certifications from CSA and UL agencies, as well as RoHS compliance, it's a testament to our commitment to quality. Perfect for RJ connector accessories, it's an essential component for any Ethernet or fiber optic setup. Elevate your connectivity with our Mini-Lock TPA Term Pos Assurance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51164-0505 |
Color: | Gray |
Series: | 51164 - Mini-Lock - TPA - Term Pos Assurance |
Connector Type: | Mini-Lock, TPA - Term Pos Assurance |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Number of Contacts Loaded: | 5 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511640505 |
SKU: | MOL51164-0505 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/04/2023 | 512420 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.5MM W/B from Japan vendor to Molex Vietnam production facility. This change will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |