171813-0005

3.96mm Pitch, KK 396 RPC Vertical Header with Friction Lock, Tin (Sn) Plating, Pin Length 17.02mm, Bag, 5 Circuits

Easily connect your circuit boards with this black KK 396 series pin header. Featuring a straight, through-hole termination method and 5 contact points, it's designed for efficient signal transmission. With a voltage rating of 250V and amperage options of 5A and 7A, it ensures reliable performance. This high-temperature thermoplastic connector, operating in temperatures ranging from -40 to 105°C, is ideal for various applications. Its matte tin plating and brass contact material guarantee durability, while its UL and CSA certifications ensure safety standards compliance. The vertical orientation, with polarized mating, offers secure connections. RoHS compliant, it supports lead-free soldering processes, making it environmentally friendly. Perfect for board-to-board or wire-to-board connections, this connector is a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171813-0005
Color: Black
Series: 171813 - KK 396
Amperage: 5 A, 7 A
Connector Type: KK 396
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C, -40 - 80 °C
Circuit Application: Signal
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1.524 µm
Number of Contacts Loaded: 5
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-1;94V-2
Part Aliases: 1718130005
SKU: MOL171813-0005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
09/30/2016 500745 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. Download