171813-0104

KK RPC 156 HDR ASSY FRLK 04 C T TIN

Elevate your electronic connections with our KK RPC 156 HDR ASSY FRLK 04 C T TIN connector, designed for optimal performance in signal circuit applications. Featuring a sleek black finish, this vertical orientation connector boasts high temperature thermoplastic construction for durability in harsh operating environments. With 4 brass contacts, it ensures efficient power delivery, while matte tin plating guarantees reliable conductivity. UL and CSA certified, it meets stringent safety standards. Whether for board to board or wire to board applications, this connector is the perfect solution for your connectivity needs. Rest assured, it's RoHS compliant, making it a sustainable choice for your projects. Upgrade your connections with the KK RPC 156 HDR ASSY FRLK 04 C T TIN connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171813-0104
Color: Black
Series: 171813 - KK 396
Amperage: 5 A, 7 A
Connector Type: KK 396
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C, -40 - 80 °C
Circuit Application: Signal
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1.524 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-1;94V-2
Part Aliases: 1718130104
SKU: MOL171813-0104

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download