171813-1005
3.96mm Pitch, KK 396 RPC Vertical Header with Friction Lock, 15
Enhance connectivity within your electronic devices with our Black KK 396 Series 171813. Designed for optimal performance, this connector features a straight orientation, through-hole termination method, and a pitch of 3.96mm. With five contacts, it ensures reliable signal transmission at amperages of 5A and 7A, and voltages up to 250V. Crafted from high-temperature thermoplastic and brass, it guarantees durability in various operating conditions. This versatile component, compliant with RoHS standards, is suitable for board-to-board and wire-to-board applications, making it an essential addition to your PCB connectors repertoire.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171813-1005 |
Color: | Black |
Series: | 171813 - KK 396 |
Amperage: | 5 A, 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 80 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-1;94V-2 |
Part Aliases: | 1718131005 |
SKU: | MOL171813-1005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |