172063-1312
Mega-Fit Female Crimp Terminal, 12 AWG 30
Enhance your power connections with our Mega-Fit Female Crimp Terminal. Designed for optimal performance, this terminal is suitable for 12 AWG wires, ensuring a secure and reliable connection. With a high amperage rating of 23A and a voltage capacity of 600V, it is perfect for power applications. The copper alloy construction with matte tin plating guarantees durability and efficient conductivity. Featuring a crimp or compression termination method, installation is quick and easy. RoHS compliant and meticulously engineered, this terminal is a must-have for any project requiring robust wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172063-1312 |
Series: | 172063 - Mega-Fit |
Amperage: | 23 A |
Connector Type: | Mega-Fit |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Contact Plating: | Matte Tin |
Voltage: | 600 V |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 12 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Wire Insulation Diameter: | 4.35 mm |
Product Name: | Mega-Fit |
Part Aliases: | 1720631312 |
SKU: | MOL172063-1312 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2022 | 512102 - Supplier Change.This notice is to inform you that Molex Lincoln Nebraska is going to change raw material suppliers for the product listed below. There will be no change to the Fit, Form or Function of the product based on this change. The new supplier source is already a qualified and approved supplier for Molex | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
07/20/2018 | 505659 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |