172063-0333

Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, 0.38µm Gold (Au) Plating, 12 AWG, Reel

Enhance your power connections with our Mega-Fit Tangless TPA-Capable Crimp Terminal. Designed for 12 AWG wire, this female terminal features 0.38µm Gold (Au) plating for optimal conductivity. With a 25A amperage and 600V AC/DC voltage rating, it ensures reliable performance in high-power applications. The crimp or compression termination method offers easy installation, while the high conductivity copper contact material guarantees efficient power transfer. RoHS compliant and suitable for Wire to Wire or Wire to Board connections, this terminal is a versatile solution for your power circuit needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172063-0333
Series: 172063 - Mega-Fit
Amperage: 25 A
Connector Type: Mega-Fit
Gender: Female
Termination Method: Crimp or Compression
Contact Material: High Conductivity Copper
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .356 µm
Contact Termination Plating Thickness: 1.524 µm
Wire Size: 12 AWG, 4 mm²
Connector System: Wire to Board, Wire to Wire
Contact Termination Plating: Matte Tin
Wire Insulation Diameter: 4.06 mm
Product Name: Mega-Fit
Part Aliases: 1720630333
SKU: MOL172063-0333

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/20/2022 512558 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. Current vendor Kemper stopped producing C19210 & C42500 metal alloy we must qualify new source Boway to keep production running metal alloys are not changed. Download