172063-1333
Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, 0.76µm Gold (Au) Plating, 12 AWG, Reel
Enhance power connections with our Mega-Fit Tangless TPA-Capable Crimp Terminal, designed for optimal performance. This female terminal features 0.76µm Gold (Au) plating for superior conductivity, catering to 12 AWG wire sizes. With a robust amperage rating of 25 A and a voltage capacity of 600 V AC/DC, it ensures reliable power transmission. Crafted with high conductivity copper, it guarantees efficient signal transfer. Suitable for wire-to-wire and wire-to-board connections, this terminal is a versatile solution for various applications. RoHS compliant and meticulously engineered, it meets stringent quality standards, making it a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172063-1333 |
Series: | 172063 - Mega-Fit |
Amperage: | 25 A |
Connector Type: | Mega-Fit |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Conductivity Copper |
Voltage: | 600 V AC/DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .75 µm |
Contact Termination Plating Thickness: | 1.524 µm |
Wire Size: | 12 AWG, 4 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Matte Tin |
Wire Insulation Diameter: | 4.06 mm |
Product Name: | Mega-Fit |
Part Aliases: | 1720631333 |
SKU: | MOL172063-1333 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2022 | 512558 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. Current vendor Kemper stopped producing C19210 & C42500 metal alloy we must qualify new source Boway to keep production running metal alloys are not changed. | Download |