172063-1334
Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, 0.76µm Gold (Au) Plating, 14 and 16 AWG, Reel
Enhance power connectivity with our Mega-Fit Tangless TPA-Capable Crimp Terminal. This female terminal, featuring 0.76µm Gold (Au) plating, is designed for robust 14 and 16 AWG wires, ensuring reliable performance in high-current applications. With a current rating of 25 A and voltage tolerance up to 600 V AC/DC, it guarantees efficient power transmission. The crimp or compression termination method, along with high conductivity copper construction, facilitates secure and low-resistance connections. Suitable for both Wire to Wire and Wire to Board setups, this terminal accommodates wire insulation diameters ranging from 3.15 to 3.58 mm. RoHS compliant and meticulously engineered, it meets stringent quality standards for your peace of mind. Elevate your power circuitry with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172063-1334 |
Series: | 172063 - Mega-Fit |
Amperage: | 25 A |
Connector Type: | Mega-Fit |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Conductivity Copper |
Voltage: | 600 V AC/DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .75 µm |
Contact Termination Plating Thickness: | 1.524 µm |
Wire Size: | 14 AWG, 16 AWG, 1.5 - 2.5 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Matte Tin |
Wire Insulation Diameter: | 3.15 - 3.58 mm |
Product Name: | Mega-Fit |
Part Aliases: | 1720631334 |
SKU: | MOL172063-1334 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2022 | 512558 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. Current vendor Kemper stopped producing C19210 & C42500 metal alloy we must qualify new source Boway to keep production running metal alloys are not changed. | Download |