172063-0312
Mega-Fit Female Crimp Terminal, 12 AWG 15
Easily connect power sources with our Mega-Fit Female Crimp Terminal, designed for efficient 12 AWG wire termination. Engineered for reliability, this terminal boasts a high amperage rating of 23 A and a durable copper alloy construction with matte tin plating. With a voltage capacity of 600 V, it ensures safe and secure power transmission. Its gold-plated mating area guarantees optimal conductivity, while its crimp or compression termination method offers easy installation. RoHS compliant and suitable for wire-to-board applications, this terminal is a versatile solution for various power circuit needs. Packaged on a reel for convenience, it is part of our extensive range of connectors, providing superior performance and quality assurance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172063-0312 |
Series: | 172063 - Mega-Fit |
Amperage: | 23 A |
Connector Type: | Mega-Fit |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Contact Plating: | Matte Tin |
Voltage: | 600 V |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 12 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Wire Insulation Diameter: | 4.35 mm |
Product Name: | Mega-Fit |
Part Aliases: | 1720630312 |
SKU: | MOL172063-0312 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/19/2024 | 513909 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
09/30/2022 | 512102 - Supplier Change.This notice is to inform you that Molex Lincoln Nebraska is going to change raw material suppliers for the product listed below. There will be no change to the Fit, Form or Function of the product based on this change. The new supplier source is already a qualified and approved supplier for Molex | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
07/20/2018 | 505659 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |