172065-0004
Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 4 Circuits, 0.38
Part Aliases: Molex 1720650004
Introducing the Mega-Fit Vertical Header, a reliable and high-performance connector for your PCB applications. This Through Hole header features a 5.70mm pitch, Dual Row design with 4 circuits, ensuring efficient power delivery. With a straight body orientation and 23A amperage rating, it is perfect for demanding industrial environments. The connector is made of durable materials, including High Conductivity Copper contacts and Liquid Crystal Polymer housing, meeting stringent quality standards. Gold plating on the contact mating area ensures optimal signal transmission, while Matte Tin termination allows for reliable soldering. With a voltage rating of 600V AC/DC and a wide operating temperature range (-40 to 120 °C), this connector is suitable for various applications. Its vertical orientation and keying feature offer easy and secure mating, while compatibility with SMC and Wave soldering processes ensures hassle-free assembly. RoHS compliant and featuring UL and CSA agency certifications, the Mega-Fit Vertical Header guarantees safety and environmental responsibility in your designs. Trust in its performance and durability for your next project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172065-0004 |
Color: | Black |
Series: | 172065 - Mega-Fit |
Amperage: | 23 A |
Connector Type: | Mega-Fit |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Conductivity Copper |
Body Orientation: | Straight |
Pitch: | 5.7 mm |
Voltage: | 600 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.73 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 200 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.58 mm, 2.36 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 16.78 mm |
Surface Mount Compatible: | Yes |
Unmated Height: | 14.8 mm |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Product Name: | Mega-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1720650004 |
SKU: | MOL172065-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |