39-01-3063
Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, without Panel Mounting Ears, Natural
Enhance your power connections with this Mini-Fit Jr. Plug Housing, featuring a dual-row design and six circuits for efficient connectivity. Crafted from durable UL 94V-2 rated nylon in a natural color, it ensures reliable performance. Without panel mounting ears, it offers versatile installation options. With a 13A amperage rating and operating temperature range of -40 to 105°C, this housing is suitable for various applications. Its Mini-Fit Jr. connector type, wire-to-wire or wire-to-board compatibility, and UL and CSA certifications guarantee quality and safety. Perfect for power circuit applications, it's polarized for secure mating, with a locking feature for added stability. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with this Mini-Fit Jr. Plug Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-3063 |
Color: | Natural |
Series: | 5559 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039013063;5559-06P1 |
SKU: | MOL39-01-3063 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |
05/15/2014 | GCM 10627255 - New, Modified, Or Replacement Tooling. | Download |