172512-3218

EXTreme Ten60Power Panel-to-Board Receptacle Housing, 18 Signal Circuits, 2 Power Circuits

Enhance your power connectivity with our EXTreme Ten60Power Panel-to-Board Receptacle Housing. Featuring 18 signal circuits and 2 power circuits, this housing is designed for efficient performance. With a durable black exterior and PBT material construction, it ensures reliability in various environments. The receptacle gender and 20 contacts make it suitable for a range of applications. Operating in a wide temperature range from -40 to 105 °C, it offers versatility and durability. RoHS compliant and CSA agency certified, you can trust in its quality. Ideal for connectors, pin, and socket housings, this component is a valuable addition to your setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172512-3218
Color: Black
Series: 172512 - EXTreme Ten60Power
Amperage: 2.5 A, 60 A
Connector Type: EXTreme Ten60Power
Gender: Receptacle
Number of Contacts: 20
Number of Rows: 1, 3
Pitch: 2 mm, 5.5 mm, 7.5 mm
Material: PBT
Keying: No
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Polarized to Mate: Yes
CSA Agency Certification: LR19980
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 1725123218
SKU: MOL172512-3218

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: