172512-3418

EXTreme Ten60Power Panel-to-Board Receptacle Housing, 18 Signal Circuits, 4 Power Circuits

Enhance your power connectivity with the EXTreme Ten60Power Panel-to-Board Receptacle Housing. Featuring 18 signal circuits and 4 power circuits in a sleek black design, this housing offers reliable performance for demanding applications. With a 60A and 2.5A amperage rating, it ensures efficient power transmission. The PBT material and -40 to 105°C operating temperature range guarantee durability in various environments. Its polarized mating and CSA certification further attest to its quality and safety standards. Ideal for high-power setups, this housing is a must-have for any industrial or electronic project. Upgrade your connections with the EXTreme Ten60Power Panel-to-Board Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172512-3418
Color: Black
Series: 172512 - EXTreme Ten60Power
Amperage: 2.5 A, 60 A
Connector Type: EXTreme Ten60Power
Gender: Receptacle
Number of Contacts: 22
Number of Rows: 1, 3
Pitch: 2 mm, 5.5 mm, 7.5 mm
Material: PBT
Keying: No
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Polarized to Mate: Yes
CSA Agency Certification: LR19980
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 1725123418
SKU: MOL172512-3418

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: