172512-3424

EXTreme Ten60Power Panel-to-Board Receptacle Housing, 24 Signal Circuits, 4 Power Circuits

Experience the ultimate power connectivity with our EXTreme Ten60Power Panel-to-Board Receptacle Housing. Designed for optimal performance, this housing features 24 signal circuits and 4 power circuits, offering a comprehensive solution for your power transmission needs. With a sleek black finish and durable PBT construction, it not only looks great but also ensures long-lasting reliability. Operating at an amperage of 60A for power and 2.5A for signal, it provides robust and efficient connectivity. The gendered receptacle design with 28 contacts, arranged in 1 or 3 rows, allows for versatile applications. Its polarized mating feature guarantees a secure connection every time. Certified for RoHS compliance, it meets international standards for environmental responsibility. Elevate your connectivity game with the EXTreme Ten60Power Panel-to-Board Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172512-3424
Color: Black
Series: 172512 - EXTreme Ten60Power
Amperage: 2.5 A, 60 A
Connector Type: EXTreme Ten60Power
Gender: Receptacle
Number of Contacts: 28
Number of Rows: 1, 3
Pitch: 2 mm, 5.5 mm, 7.5 mm
Material: PBT
Keying: No
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Polarized to Mate: Yes
CSA Agency Certification: LR19980
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 1725123424
SKU: MOL172512-3424

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: