172512-3212

EXTreme Ten60Power Panel-to-Board Receptacle Housing, 12 Signal Circuits, 2 Power Circuits

The EXTreme Ten60Power Panel-to-Board Receptacle Housing offers a high-performance solution for your power and signal connectivity needs. With 12 signal circuits and 2 power circuits, this housing ensures reliable and efficient transmission. Its durable black polybutylene terephthalate construction, along with a 60A and 2.5A amperage rating, guarantees robust performance in demanding environments. Featuring a panel mount design and meeting RoHS compliance standards, this housing is easy to install and environmentally friendly. Whether for industrial or commercial applications, trust in the EXTreme Ten60Power series for seamless and secure connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172512-3212
Color: Black
Series: 172512 - EXTreme Ten60Power
Amperage: 2.5 A, 60 A
Connector Type: EXTreme Ten60Power
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 14
Number of Rows: 1, 3
Mount Type: Panel Mount
Pitch: 2 mm, 5.5 mm, 7.5 mm
Material: PBT
Keying: No
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Polarized to Mate: Yes
CSA Agency Certification: LR19980
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 1725123212
SKU: MOL172512-3212

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: