172512-3624

EXTreme Ten60Power Panel-to-Board Receptacle Housing, 24 Signal Circuits, 6 Power Circuits

Experience the unparalleled power and connectivity of our EXTreme Ten60Power Panel-to-Board Receptacle Housing. With 24 signal circuits and 6 power circuits, this black housing is designed for optimal performance in demanding environments. Constructed from durable PBT material and meeting RoHS compliance standards, it ensures both reliability and sustainability. Featuring a polarized mating design and operating temperature range of -40 to 105 °C, it offers secure and efficient functionality. Ideal for various industrial applications, this housing is a key component for seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172512-3624
Color: Black
Series: 172512 - EXTreme Ten60Power
Amperage: 2.5 A, 60 A
Connector Type: EXTreme Ten60Power
Gender: Receptacle
Number of Contacts: 30
Number of Rows: 1, 3
Pitch: 2 mm, 5.5 mm, 7.5 mm
Material: PBT
Keying: No
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Polarized to Mate: Yes
CSA Agency Certification: LR19980
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 1725123624
SKU: MOL172512-3624

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: