172512-3612

EXTreme Ten60Power Panel-to-Board Receptacle Housing, 12 Signal Circuits, 6 Power Circuits

Enhance your power connectivity with this EXTreme Ten60Power Panel-to-Board Receptacle Housing. Featuring 12 signal circuits and 6 power circuits, it offers versatility for various applications. Crafted from durable polybutylene terephthalate, this housing ensures reliable performance. With a 60A and 2.5A amperage rating, it can handle high power demands. The panel mount design and one-row configuration make installation easy, while the polarized mating feature ensures proper connections. RoHS compliant and capable of operating in temperatures ranging from -40 to 105°C, this housing is not only efficient but also environmentally friendly. Perfect for demanding environments, it's a crucial component for any power system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172512-3612
Color: Black
Series: 172512 - EXTreme Ten60Power
Amperage: 2.5 A, 60 A
Connector Type: EXTreme Ten60Power
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 18
Number of Rows: 1, 3
Mount Type: Panel Mount
Pitch: 2 mm, 5.5 mm, 7.5 mm
Material: PBT
Keying: No
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Polarized to Mate: Yes
CSA Agency Certification: LR19980
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 1725123612
SKU: MOL172512-3612

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: