172704-0094
FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Dual Cable Outlet, with Locking Screws
Enhance your D-Sub Connector setup with the FCT Metal Backshell, specially designed for Shell Size 3 configurations. Featuring a Straight Dual Cable Outlet and equipped with Locking Screws, this backshell ensures secure and reliable connections. Crafted from durable Zinc Die-cast with Nickel plating, it offers robust protection and excellent conductivity. The Solid Metal shield provides added shielding against interference, making it ideal for high-performance applications. RoHS compliant for environmental responsibility, this backshell is a dependable choice for your connectivity needs. Elevate your assembly with the quality and precision of FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172704-0094 |
Mount Type: | Locking Screw |
Shield Type: | Solid Metal |
Orientation: | Straight (Dual) |
Backshell Material: | Zinc Die-cast |
Backshell Plating: | Nickel |
Series: | 172704 |
Product Name: | FCT Products |
Part Aliases: | 1727040094;FMR3G |
SKU: | MOL172704-0094 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |