| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0086 |
| Part Aliases: | 1731120086 FMP016S104 |
| SKU: | MOL173112-0086 |
173112-0086
| Heilind Number: | MOL173112-0086 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0086 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT High Power Contact, Female, Straight, PCB Through Hole, 0.80µm Gold Mating Plating, 5.00µm Tin Termination Plating, Split Tine, 40.0A, 4.05mm PCB Drilling Diameter
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0094 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Dual Cable Outlet, with Locking Screws | ![]() |
| Molex 172704-0148 | FCT High Power Contact, Male, Straight, Solder Cup, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, 40A, 18-2 AWG | ![]() |
| Molex 172704-0159 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 53.50mm Length, Nickel-plated Brass | ![]() |
| Molex 173111-0061 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||


