172704-0001

HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 15 Circuits

Part Aliases: Molex 1727040001   Molex FL15P7-K120  
Elevate your connectivity with the HPD Standard-Density D-Sub Plug Housing. Designed for seamless integration, this male connector features a crimp mechanism for secure attachment and panel mounting capability. With 15 circuits spread across two rows, it offers ample room for versatile connections. Crafted from durable thermoplastic with a tin-plated steel frame, it ensures reliable performance even in harsh environments with an operating temperature range of -55 to 130°C and an IP20 rating. Engineered for high-speed data transmission, it boasts shielded construction for enhanced signal integrity. Compliant with RoHS standards, it guarantees environmentally-friendly operation. Perfect for industrial applications, this connector from FCT Products is your go-to solution for efficient and dependable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172704-0001
Series:172704
Amperage:7.5 A
Gender:Male
Number of Contacts:15
Number of Rows:2
IP Rating:IP20
Number of Ports:1
Insert Material:Thermoplastic
Frame Material:Tin-plated Steel
Operating Temperature Range:-55 - 130 °C
Mating Cycles:500
Panel Mount Method:Flange
Shielded:Yes
Insert Color:Black
Type:Standard Density
Polarized to Mate:Yes
Product Name:FCT Products
Part Aliases:1727040001 FL15P7-K120
SKU:MOL172704-0001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/15/2016FCT20160215 - FCT To Molex Part Numbers.Download