172704-0122

FCT Spring Clip with Screw Lock for Size 1-4 D-Sub, 4-40 UNC Thread, Nickel-plated Brass

Part Aliases: Molex 1727040122   Molex F-SCHV-1  
Enhance the security and stability of your D-Sub connectors with the FCT Spring Clip with Screw Lock. Specifically designed for Size 1-4 connectors, this nickel-plated brass accessory ensures a reliable connection, even in demanding environments. Featuring a standard 4-40 UNC thread, it guarantees easy installation and maintenance. With its steel body and two durable screws, this product offers robust protection against vibrations and accidental disconnections. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Elevate your connector setup with FCT Products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172704-0122
Series:172704
Accessory Type:Screw Lock
Thread Size:4-40
Thread Type:Standard
Body Material:Steel
Screw Material:Nickel-plated Brass
Number of Screws:2
Product Name:FCT Products
Part Aliases:1727040122 F-SCHV-1
SKU:MOL172704-0122

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/17/2021Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change.Download
02/15/2016FCT20160215 - FCT To Molex Part Numbers.Download