173109-0035
HPD High-Density D-Sub Plug Housing, Crimp, Front or Rear Panel Mount, 15 Circuits
Part Aliases: Molex 1731090035 Molex FL09-15P7
Introducing the HPD High-Density D-Sub Plug Housing, a versatile solution for your connectivity needs. This male connector, designed for crimping, offers easy front or rear panel mounting with 15 circuits, ideal for high-density applications. With an amperage rating of 5A, it ensures reliable power transmission. Featuring a durable thermoplastic insert and tin-plated steel frame, it guarantees long-lasting performance. The IP20 rating provides protection against dust and debris, while the black insert color adds a sleek touch. With shielded construction and polarized mating, it ensures secure and accurate connections. RoHS compliant, it meets environmental standards for peace of mind. Perfect for a wide range of industrial and commercial applications, the HPD High-Density D-Sub Plug Housing is a dependable choice for your connectivity requirements.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173109-0035 |
Series: | 173109 |
Amperage: | 5 A |
Gender: | Male |
Number of Contacts: | 15 |
Number of Rows: | 3 |
Mount Type: | Panel Mount |
Pitch: | 1.98 mm |
IP Rating: | IP20 |
Number of Ports: | 1 |
Insert Material: | Thermoplastic |
Frame Material: | Tin-plated Steel |
Panel Mount: | Front or Rear |
Panel Mount Method: | Flange |
Shielded: | Yes |
Insert Color: | Black |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Polarized to Mate: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731090035 FL09-15P7 |
SKU: | MOL173109-0035 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |