| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0753 |
| Part Aliases: | 1731120753 FK20P18-02V-6096 |
| SKU: | MOL173112-0753 |
173112-0753
| Heilind Number: | MOL173112-0753 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0753 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Machined Contact, Male, Crimp, 0.20µm Gold Plating, 22-18 AWG, 1000 Pieces
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0122 | FCT Spring Clip with Screw Lock for Size 1-4 D-Sub, #4-40 Thread, Nickel-plated Brass | ![]() |
| Molex 172704-0153 | FCT High Power Contact, Female, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, Split Tine, 40.0A, 10-8 AWG | ![]() |
| Molex 173107-0060 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell, 7 Circuits Max, 5 Signal Contacts Loaded, Green Insulator | ![]() |
| Molex 173109-0035 | HPD High-Density D-Sub Plug Housing, Crimp, Front or Rear Panel Mount, 15 Circuits | ![]() |
| Molex 173112-0211 | FCT Machined Contact, Female, Crimp, 0.20µm Gold Plating, 18-22 AWG | ![]() |
| Molex 173112-1744 | FCT Installation and Removal Tool for D-Subs | ![]() |
| Molex 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |


