172704-0134
FCT High Voltage Contact, Male, Straight, Solder Cup, 0.80µm Gold Plating, 20 AWG or smaller
Easily connect high voltage devices with our FCT High Voltage Contact. Designed for male connectors, this straight orientation features a solder cup termination method, ensuring a secure and durable connection. With 0.80µm gold plating over copper alloy, it guarantees excellent conductivity and corrosion resistance. Suitable for 20 AWG or smaller wire sizes, it can handle up to 2A of current. RoHS compliant and meticulously engineered, this contact is a reliable component for various applications requiring high voltage connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172704-0134 |
Series: | 172704 |
Amperage: | 2 A |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | High Voltage |
Orientation: | Straight |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1727040134;FMV001P107K |
SKU: | MOL172704-0134 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. |
Download |
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |