172704-0067

HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Male Contacts, Panel Mount, 25 Circuits

Part Aliases: Molex 1727040067   Molex F25P0G1  
Enhance connectivity with our HPD Standard-Density D-Sub Connector, boasting a rugged design for reliable performance. This male connector features 25 machined contacts for secure solder pot termination, ideal for panel mounting in industrial settings. With a 7.5 A amperage rating and gold over nickel contact plating, it ensures optimal conductivity even in harsh environments. Its IP20 rating and shielded construction provide added protection, while its thermoplastic insert and tin-plated steel frame guarantee durability. Operating in a wide temperature range from -55 to 130 °C, it offers versatility for various applications. Engineered for longevity, this connector is RoHS compliant and designed for 500 mating cycles, making it a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172704-0067
Series:172704
Amperage:7.5 A
Gender:Male
Number of Contacts:25
Number of Rows:2
Termination Method:Solder Pot
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Pitch:2.84 mm
IP Rating:IP20
Number of Ports:1
Insert Material:Thermoplastic
Frame Material:Tin-plated Steel
Operating Temperature Range:-55 - 130 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.8 µm
Number of Contacts Loaded:25
Mating Cycles:500
Panel Mount Method:Flange
Shielded:Yes
Insert Color:White
Type:Standard Density
Mating Pitch:2.84 mm
Contact Termination Plating Thickness:.8 µm
Polarized to Mate:Yes
Wire Size:20 AWG
Product Name:FCT Products
Part Aliases:1727040067 F25P0G1
SKU:MOL172704-0067

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/15/2016FCT20160215 - FCT To Molex Part Numbers.Download