173107-0061

FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-plated Shell with Dimples, 9 Circuits, 5 Signal Contacts Loaded

Part Aliases: Molex 1731070061   Molex FM9W4P-K120  
Enhance your connectivity with our FCT Mixed Layout D-Sub Connector, meticulously designed for optimal performance. This male connector features a straight orientation with solder cup termination, ensuring secure and reliable connections. Gold plating on the contacts guarantees efficient signal transmission, while the tin-plated shell with dimples enhances durability. With nine circuits and five signal contacts loaded, it offers ample versatility for various applications. Compliant with RoHS regulations, this connector is not only high-performing but also environmentally conscious. Upgrade your setup with the ultimate in connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173107-0061
Series:173107
Amperage:7.5 A
Number of Rows:2
Termination Method:Solder Cup
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
IP Rating:IP20
Shell Plating:Tin
Orientation:Straight
Number of Positions:5
Shell Material:Steel
Wire Size:20 AWG
Product Name:FCT Products
Part Aliases:1731070061 FM9W4P-K120
SKU:MOL173107-0061
Supplier Product:D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: