172704-0163

FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 9 Circuits

Part Aliases: Molex 1727040163   Molex F09S0G2  
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation with a solder cup termination method for easy installation. Boasting gold plating and a durable steel shell, it ensures reliable performance even in demanding environments. With 9 circuits and 200 mating cycles, it offers versatility for various applications. RoHS compliant and IP20 rated, you can trust in its quality and environmental responsibility. Suitable for 20 AWG wire, it's perfect for industrial or commercial use. Upgrade your setup with the superior functionality of FCT Products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172704-0163
Series:172704
Amperage:7.5 A
Number of Rows:2
Termination Method:Solder Cup
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
IP Rating:IP20
Shell Plating:Tin
Orientation:Straight
Number of Positions:9
Shell Material:Steel
Wire Size:20 AWG
Product Name:FCT Products
Part Aliases:1727040163 F09S0G2
SKU:MOL172704-0163
Supplier Product:D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: