173112-0409

FCT Stamped Contact, Male, Crimp, 0.80µm Gold Plating, 20-24 AWG

Part Aliases: Molex 1731120409   Molex P7LSR-K176  
Enhance your connectivity with our FCT Stamped Contact. Designed for seamless performance, this male connector features a crimp termination method, ensuring a secure and reliable connection. The contact is plated with 0.80µm of gold, providing excellent conductivity and corrosion resistance. Suitable for 20-24 AWG wires, it guarantees compatibility with a range of applications. Crafted from copper alloy, the contact is durable and robust. RoHS compliant, it meets strict environmental standards. Elevate your interconnect solutions with FCT Products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173112-0409
Series:173112
Gender:Male
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Contact Type:Stamped Crimp
Orientation:Straight
Wire Size:20 AWG, 22 AWG, 24 AWG
Product Name:FCT Products
Part Aliases:1731120409 P7LSR-K176
SKU:MOL173112-0409
Supplier Product:Contacts / FCT Products

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/24/2023513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective
action to meet product and process quality compliance.
Download