19221-0223

Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Plated,

Part Aliases: Molex 0192210223   Molex BCL-810-PL  
Enhance your wire termination process with this Compression Style Ring Tongue Terminal. Designed for 8 AWG wires, it offers a secure connection for optimal conductivity. The stud size 10 (M5) and plated finish ensure durability and corrosion resistance. With a crimp or compression termination method, installation is efficient. Featuring tin plating and a closed barrel design, this terminal is reliable for various applications. RoHS compliant and certified by UL and LR agencies, it meets high-quality standards. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19221-0223
Series:19221 - Battery Cable Lug
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:None
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Wire Size:6.6 - 10.5 mm², 8 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Barrel Type:Closed
Part Aliases:0192210223 BCL-810-PL
SKU:MOL19221-0223

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
09/30/2017502063 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
01/04/2015GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing
in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers.
Download