172704-0188
FCT High Power Contact, Female, Straight, Solder Cup, 0.20µm Gold Plating, 8-12 AWG
Part Aliases: Molex 1727040188 Molex FMP007S105
Enhance your power connections with our FCT High Power Contact for optimum performance. This female connector features a straight orientation with solder cup termination, ensuring a secure and reliable fit for wires ranging from 8-12 AWG. Boasting 0.20µm gold plating over copper alloy, it guarantees excellent conductivity and durability. With a 40 A amperage rating, it's perfect for high-power applications. RoHS compliant and featuring gold plating over nickel, this contact prioritizes both performance and environmental responsibility. Ideal for use in D-Sub and D-Ribbon connectors, it's a vital component for your connectivity needs. Trust in FCT Products for top-quality connectors that deliver on every level.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0188 |
Series: | 172704 |
Amperage: | 40 A |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | High Power |
Orientation: | Straight |
Wire Size: | 10 AWG, 12 AWG, 8 AWG |
Product Name: | FCT Products |
Part Aliases: | 1727040188 FMP007S105 |
SKU: | MOL172704-0188 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download |