172709-0001
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 1 Circuit, White
Enhance the security of your Mini-Fit TPA2 connectors with the Terminal Position Assurance (TPA) Retainer. Designed for a 4.20mm pitch, this UL 94V-0 compliant accessory ensures a reliable connection. Crafted from durable white nylon, it offers low-halogen properties for added safety. With one circuit and one row, it provides essential protection for your connectors. Operating in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Packaged in a convenient bag, this TPA retainer is RoHS compliant, making it an environmentally friendly choice. Trust in the Mini-Fit TPA2 for secure and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172709-0001 |
Color: | White |
Series: | 172709 - Mini-Fit TPA2 - TPA - Term Pos Assurance |
Accessory Type: | Terminal Position Assurance |
Connector Type: | Mini-Fit TPA2, TPA - Term Pos Assurance |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 1 |
Lock to Mating Part: | Yes |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727090001 |
SKU: | MOL172709-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |