172258-3104
Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable
Enhance your connectivity with our Ultra-Fit Tangless Receptacle Housing. Designed for efficiency, this housing features a 3.50mm pitch and accommodates four circuits in a dual-row configuration. Crafted from durable black nylon, it ensures reliable performance even in demanding environments, with a wide operating temperature range of -40 to 105°C. Engineered for power applications, it is polarized for secure mating and glow-wire capable for added safety. The keying feature and lock to mating part option further enhance its usability. RoHS compliant and part of our extensive Ultra-Fit connector system, it seamlessly mates with corresponding headers for a complete wire-to-board solution. Upgrade your connectivity setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172258-3104 |
Color: | Black |
Series: | 172258 |
Connector Type: | Ultra-Fit |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Ultra-Fit Vertical Header Link:1722981104|Link:1722981204| Link:1722981304|Link:1722991104|Link:1722991204|Link:1722991304 <, br>, Ultra-Fit Right-Angle Header Link:1723161104|Link:1723161204| Link:1723161304 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Ultra-Fit |
Part Aliases: | 1722583104 |
SKU: | MOL172258-3104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |