172709-0002

Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 2 Circuits, White

Part Aliases: Molex 1727090002  
Enhance the security of your Mini-Fit TPA2 connectors with our Terminal Position Assurance (TPA) Retainer. Designed for 4.20mm pitch connectors, this UL 94V-0 compliant accessory offers peace of mind with its lock to the mating part feature. Crafted from durable white nylon, it ensures reliable performance in a wide temperature range from -40 to 105 °C, making it ideal for various applications. With two circuits and easy installation, this TPA Retainer is a must-have for maintaining connector integrity. Upgrade to our TPA Retainer for added protection and compliance with RoHS standards.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172709-0002
Color:White
Series:172709 - Mini-Fit TPA2 - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Connector Type:Mini-Fit TPA2, TPA - Term Pos Assurance
Number of Contacts:2
Number of Rows:1
Material:Nylon
Component Type:Terminal Position Assurance
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:2
Lock to Mating Part:Yes
Part Aliases:1727090002
SKU:MOL172709-0002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2018505233 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification.Download