43020-0801

Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black

Part Aliases: Molex 0430200801  
Enhance your connectivity with our Micro-Fit 3.0 Plug Housing, designed for optimal performance. This dual-row housing features 8 circuits, crafted with UL 94V-0 compliant, low-halogen black nylon for safety and durability. With a 3 mm pitch and two rows, it offers secure and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this housing is ideal for various applications. Polarized for easy mating, it ensures a secure and reliable connection. RoHS compliant and featuring a locking mechanism, it guarantees quality and stability. Elevate your wire-to-wire connections with the Micro-Fit 3.0 Plug Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43020-0801
Color:Black
Series:43020
Connector Type:Micro-Fit 3.0
Gender:Plug
Housing Material:Nylon
Number of Contacts:8
Number of Rows:2
Pitch:3 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:3 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0430200801
SKU:MOL43020-0801

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/12/2022512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/16/2021510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier.Download
07/01/2016500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download