173107-0159
FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 4-40 UNC Clinch Nut, 5 Circuits
Enhance your connectivity with the FCT Mixed Layout D-Sub Housing. This male connector features a durable tin-plated shell with dimples, ensuring secure connections. Equipped with a 4-40 UNC clinch nut and boasting 5 circuits, it offers versatile functionality. With an IP20 rating, it provides protection against solid objects. Constructed from steel with RoHS compliance, it prioritizes both durability and environmental responsibility. Perfect for various applications, this connector is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0159 |
Series: | 173107 |
Number of Rows: | 1 |
IP Rating: | IP20 |
Shell Plating: | Tin |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731070159;FMT5W5P-K120 |
SKU: | MOL173107-0159 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |