43031-0002

Micro-Fit 3.0 Crimp Terminal, Male, with 0.38µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel

Part Aliases: Molex 0430310002  
Enhance your power connections with our Micro-Fit 3.0 Crimp Terminal for males, designed for seamless compatibility with 0.38 series. Boasting a durable construction, this terminal ensures reliable performance, with a current rating of 8.5 A. The phosphor bronze contact material, plated with tin for added longevity, guarantees optimal conductivity. Suitable for wire sizes 24 AWG to 20 AWG, it offers versatile application possibilities. Compliant with RoHS standards, this terminal is environmentally friendly. Perfect for power circuitry, it excels in wire-to-wire connections. Elevate your connectivity solutions with the Micro-Fit 3.0 Crimp Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43031-0002
Series:43031 - Micro-Fit 3.0
Amperage:8.5 A
Connector Type:Micro-Fit 3.0
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:20 AWG, 22 AWG, 24 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.85 mm
Part Aliases:0430310002
SKU:MOL43031-0002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
08/19/2019507316 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
05/17/2018505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
11/09/2017503191 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download
07/01/2017502232 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
05/12/2017501781 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
01/02/2014GCM 10609504 - A new stamping die is being qualified for production at the Lincoln NE. facility. The new die will
replace the existing die which has reached end of life. There is no risk to the customer, the parts from the new die have been fully qualified to Molex
internal standards.
Download