173109-0099
FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 4-40 UNC Clinch Nut, 9 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector, meticulously engineered for superior performance. This Male connector boasts a Straight orientation and features Solder Cup termination, ensuring a secure and durable connection. With Gold Plating and a high mating cycle rating of 200, you can rely on its longevity and efficiency. The 4-40 UNC Clinch Nut guarantees easy installation, while the 9 Circuits provide ample connectivity options. Crafted with top-of-the-line materials such as Copper Alloy contacts with Gold plating over Nickel, and a Steel shell plated with Tin, it offers optimal conductivity and durability. Suitable for a wide range of applications, this connector is IP20 rated and RoHS compliant, meeting the highest industry standards. Upgrade your setup with the FCT Standard-Density D-Sub Connector for seamless and reliable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0099 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 9 |
Shell Material: | Steel |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731090099;FT09P0G2 |
SKU: | MOL173109-0099 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |