173109-1893
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 5.60mm Snap-in Bolt, 15 Circuits
Introducing our FCT Standard-Density D-Sub Connector, meticulously engineered for seamless connectivity. This male connector features a straight orientation and is designed for effortless PCB through-hole installation. Boasting a robust construction with a steel shell and copper alloy contacts plated with gold over nickel phosphorus, it ensures reliable performance in diverse applications. With an IP20 rating, it offers protection against dust and solid objects. The connector is equipped with 15 circuits, suitable for a range of signal transmission needs. With a 7.5A amperage rating and a durability of 500 mating cycles, it guarantees long-lasting functionality. The 5.60mm snap-in bolt facilitates secure attachment, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in various industrial and electronic systems, this connector is a testament to quality and innovation in connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-1893 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 15 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731091893;F15P1G1A-0981 |
SKU: | MOL173109-1893 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |