173109-0723

FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 37 Circuits

Enhance connectivity in your electronic devices with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this male connector features a right-angle orientation and is suitable for PCB Through Hole mounting. The durable construction, with Gold over Nickel Phosphorus plating, ensures reliable performance even in demanding environments. With 37 circuits and a 2.54mm pitch, it offers versatile connectivity options. Meeting IP20 standards and boasting a high mating cycle rating of 500, this connector guarantees long-term durability. Its shielded design and copper alloy contacts with Gold plating provide excellent signal integrity. Suitable for a wide range of applications, from industrial machinery to telecommunications equipment, this connector is RoHS compliant, underscoring our commitment to environmental responsibility. Trust in FCT Products for quality connectors that deliver exceptional performance every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-0723
Color: White
Series: 173109
Amperage: 7.5 A
Gender: Male
Number of Contacts: 37
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.54 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Right-Angle
Insert Material: PBT
Shell Material: Steel
Tail Length: 11.1 mm
Operating Temperature Range: -55 - 125 °C
Number of Contacts Loaded: 37
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: No
Shielded: Yes
PCB Retention: Without
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1731090723;F37P5G1A
SKU: MOL173109-0723

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: