173109-0314
FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 50 Circuits
Upgrade your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and solder cup termination method for secure installation. Boasting gold over nickel phosphorus plating, it ensures reliable conductivity over 500 mating cycles. With 50 circuits and a 7.5A amperage rating, it's perfect for high-performance applications. The white steel shell, along with tin plating, guarantees durability while maintaining an IP20 rating for protection. Its PBT insert material and copper alloy contacts provide excellent signal transmission, meeting RoHS compliance for environmental responsibility. Whether for industrial or commercial use, this connector offers a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0314 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 50 |
Number of Rows: | 3 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 50 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090314;F50S0G1A |
SKU: | MOL173109-0314 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |