173109-0121
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 9 Circuits
Enhance your connectivity with the FCT Standard-Density D-Sub Connector. This male connector, designed for straight PCB through-hole installation, features durable gold plating for optimal performance over 200 mating cycles. With 9 circuits, it ensures reliable data transmission, while its white color and sleek design add a professional touch to your setup. Operating at an amperage of 7.5A and with IP20 rating, it guarantees safe and efficient use in various environments. The copper alloy contacts with gold plating ensure high conductivity, while the PBT insert and steel shell offer robust construction. Whether for industrial or commercial applications, this connector, compliant with RoHS standards, is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0121 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 10.3 mm |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 200 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090121;F09P1G2 |
SKU: | MOL173109-0121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |