173109-0699
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 15 Circuits
Enhance your connectivity with the FCT Standard-Density D-Sub Connector. Designed for seamless integration, this male connector features a straight orientation and through-hole termination method for easy PCB installation. With gold over nickel phosphorus plating, it ensures reliable conductivity and durability, rated for 500 mating cycles. The 15 circuits provide ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. RoHS compliant and boasting an IP20 rating, this connector prioritizes safety and environmental responsibility. Its steel shell and tin plating further enhance its robustness, making it a dependable choice for a variety of applications. Elevate your connectivity standards with the FCT Standard-Density D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0699 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 15 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090699;F15P1G1A |
SKU: | MOL173109-0699 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |