173109-1919
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, Plastic Bracket with Snap-in Grounding Bracket and Clinch Nut, 9 Circuits
Enhance your electronic assemblies with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a right-angle orientation and PCB through-hole termination, ensuring secure and reliable connectivity. With gold over nickel phosphorus plating, it offers enhanced durability and conductivity, rated for 500 mating cycles. The included plastic bracket, snap-in grounding bracket, and clinch nut provide easy installation and stability. Boasting 9 circuits and a white color, it's perfect for various applications. Its copper alloy contacts, with gold plating, guarantee optimal signal transmission. The IP20 rating and steel shell construction ensure robust performance, even in demanding environments. Explore the versatility of this connector, part of our extensive 173109 series, for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-1919 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.54 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 11.1 mm |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731091919;F09S5G1A-0326 |
SKU: | MOL173109-1919 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |