173109-0174

HPD Standard-Density D-Sub Connector, Right-Angle with Metal Bracket, PCB, Through Hole, with Machined Female Contacts, Panel Mount, 37 Circuits

Elevate your connectivity with the HPD Standard-Density D-Sub Connector, designed for high-performance applications. This female connector, featuring a right-angle orientation with a sturdy metal bracket, is perfect for secure PCB mounting. With 37 machined female contacts ensuring reliable signal transmission, it offers a seamless connection experience. The gold over nickel contact plating guarantees excellent conductivity, while the thermoplastic insert and tin-plated steel frame provide durability. Meeting IP20 standards for protection, it's suitable for various environments. RoHS compliant and designed for 500 mating cycles, this connector is a dependable choice for demanding industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-0174
Series: 173109
Amperage: 7.5 A
Gender: Female
Number of Contacts: 37
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Pitch: 2.54 mm
IP Rating: IP20
Number of Ports: 1
Orientation: Right-Angle
Insert Material: Thermoplastic
Frame Material: Tin-plated Steel
Panel Thickness: 1.6 mm
Operating Temperature Range: -55 - 130 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .8 µm
Number of Contacts Loaded: 37
Mating Cycles: 500
Panel Mount Method: Flange
PCB Locator: Yes
Shielded: Yes
Insert Color: White
PCB Retention: Yes
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.54 mm
Contact Termination Plating Thickness: .8 µm
Polarized to Mate: Yes
Product Name: FCT Products
Part Aliases: 1731090174;F37S5G1-1002
SKU: MOL173109-0174

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: