173109-0640
FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 9 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Featuring a male, straight design with a durable solder cup termination method, this connector ensures reliable performance. The gold over nickel phosphorus plating offers superior conductivity, ideal for high-speed data transmission. With 500 mating cycles and 9 circuits, it's designed for longevity in demanding applications. The copper alloy contacts with gold plating provide excellent corrosion resistance. Constructed with steel shell material and tin plating, it offers durability and protection. Suitable for 20 AWG wire size, it's perfect for various industrial and commercial settings. Upgrade your connectivity solutions with this top-quality connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0640 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 9 |
Shell Material: | Steel |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731090640;F09P0G1A |
SKU: | MOL173109-0640 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |