173109-1898
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, Plastic Bracket with Snap-in Grounding Bracket and Clinch Nut, 15 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector, specifically crafted for seamless integration in your electronic devices. This female connector features a convenient right-angle orientation and is designed for easy installation onto PCBs through reliable through-hole termination. Boasting a durable construction with a steel shell and copper alloy contacts plated with gold over nickel phosphorus, it ensures optimal performance and longevity. With an amperage rating of 7.5 A and 15 circuits, it offers robust power and signal transmission capabilities. The connector is engineered for versatility, with a plastic bracket, snap-in grounding bracket, and clinch nut included for secure mounting. With IP20 rating and RoHS compliance, it meets stringent quality standards for environmental safety. Trust in the FCT D-Sub Connector for efficient and dependable connectivity solutions in a variety of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-1898 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 15 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731091898;F15S5G1A-0326 |
SKU: | MOL173109-1898 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |