173109-0783
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, 9 Circuits
Enhance connectivity with our FCT Standard-Density D-Sub Connector, designed for seamless integration in electronic systems. Featuring a female, right-angle configuration with PCB through-hole termination, this connector ensures reliable performance. With gold plating, it offers enhanced conductivity and durability, rated for 200 mating cycles. The 9-circuit design, in a white color finish, is perfect for various applications. Its copper alloy contacts with gold plating over nickel guarantee efficient signal transmission. Meeting IP20 standards, it provides protection against dust and debris. The steel shell with tin plating and PBT insert material ensures robust construction. Suitable for rear panel mounting with a flange method, this connector is essential for secure installations. Its operating temperature range from -55 to 125 °C allows for versatile use. Compliant with RoHS regulations, this connector is a sustainable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0783 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.54 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 11.1 mm |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 200 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090783;F09S5G2 |
SKU: | MOL173109-0783 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |