173109-0106

FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 4-40 UNC Clinch Nut, 25 Circuits

Enhance your connectivity with our FCT Standard-Density D-Sub Connector, designed for seamless integration in various electronic applications. This female connector features a straight orientation and solder cup termination, ensuring secure and reliable connections. With gold plating and a high durability of 200 mating cycles, it guarantees optimal signal transmission. The 4-40 UNC clinch nut allows for easy installation, while the 25 circuits with two rows provide ample connectivity options. Rated for 7.5 A of current, it accommodates power-hungry devices with ease. Constructed with a steel shell and featuring IP20 protection, it offers robust performance even in demanding environments. Rest assured of its quality and compliance with RoHS standards, making it an ideal choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-0106
Series: 173109
Amperage: 7.5 A
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
IP Rating: IP20
Shell Plating: Tin
Orientation: Straight
Number of Positions: 25
Shell Material: Steel
Wire Size: 20 AWG
Product Name: FCT Products
Part Aliases: 1731090106;FT25S0G2
SKU: MOL173109-0106
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: