173109-0166
HPD Standard-Density D-Sub Connector, Right-Angle with Metal Bracket, PCB, Through Hole, with Machined Male Contacts, Panel Mount, 9 Circuits
Enhance your PCB connectivity with our HPD Standard-Density D-Sub Connector, featuring a right-angle design with a sturdy metal bracket for secure panel mounting. This male connector boasts 9 circuits, ideal for a range of applications, and is equipped with machined male contacts for reliable conductivity. With a termination method of through hole soldering, it ensures a durable and stable connection. The copper alloy contacts plated with gold over nickel guarantee excellent signal transmission, while the IP20 rating offers protection in various environments. Engineered for efficiency, this connector is suitable for panel thicknesses of 1.6mm and operates reliably in temperatures ranging from -55 to 130°C. Its white thermoplastic insert and tin-plated steel frame provide both insulation and durability, with features like PCB retention and polarization for easy and secure installation. RoHS compliant and designed for 500 mating cycles, this FCT product is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0166 |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.54 mm |
IP Rating: | IP20 |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | Thermoplastic |
Frame Material: | Tin-plated Steel |
Panel Thickness: | 1.6 mm |
Operating Temperature Range: | -55 - 130 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .8 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 500 |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
Insert Color: | White |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.54 mm |
Contact Termination Plating Thickness: | .8 µm |
Polarized to Mate: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731090166;F09P5G1-1002 |
SKU: | MOL173109-0166 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |